Glenair390HB001NF2516ASchrumpfbalgenadapter
Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 45° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 23.8 | |
| 25 | |
| Connector Circular | |
| 45° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab | |
| Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief |
Need a way to interlock your cable assembly? Look no further use this rotatable coupling-low profile submersible emi/rfi cable sealing backshell with strain relief 390HB001NF2516A backshell from Glenair. Its shell size is 25. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

