Littelfuse39213150440Sicherungen
Fuse Cartridge Slow Blow Acting 3.15A 250V Radial 8.5 X 4 X 8mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 3.15 | |
| 250 | |
| 250 | |
| 1.1 | |
| 55(Min) | |
| Radial | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
Be protected by adding a subminiature 39213150440 fuse developed by Littelfuse. Its maximum power dissipation is 1.1 W. This device has a current rating of 3.15. This device has a maximum power dissipation of 1.1 W. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 39213150440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

