Littelfuse39215000440Sicherungen
Fuse Cartridge Slow Blow Acting 5A 250V Radial 8.5 X 4 X 8mm Thermoplastic Bulk CQC/KC/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 5 | |
| 250 | |
| 250 | |
| 1 | |
| 50@250VAC | |
| 90(Min) | |
| 0.0101 | |
| Radial | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
Be protected by adding a subminiature 39215000440 fuse developed by Littelfuse. This device has a current rating of 5. Its maximum power dissipation is 1 W. This device has a maximum power dissipation of 1 W. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 39215000440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from thermoplastic. The maximum AC voltage rating is 250 VAC. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

