Pomona Electronics3925-8Steckverbinder, elektronisches Testgerät
Conn Test Clip 1 POS ST Cable Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Test Clip | |
| Straight | |
| 1 | |
| 1 | |
| 5 | |
| Cable Mount | |
| 102 | |
| 15.49 | |
| 69.6 |
Using the test clip 3925-8 test terminal block from Pomona is easy when testing components of your circuit. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 69.6 mm long with a diameter of 15.49 mm. This test terminal block has a maximum operating temperature of 102 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.