Honeywell392JA2.5MEGWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 2.5M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.52mm) Pin Panel Mount/Through Hole
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 2.5M | |
| 20% | |
| 350 | |
| 0.5 (1/2) | |
| Conductive Plastic | |
| -40 | |
| 120 | |
| Lin | |
| Pin | |
| Top | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 295 | |
| 50000 | |
| 1 | |
| 12.7 | |
| 34.52 | |
| Panel Mount/Through Hole |
This 392JA2.5MEG potentiometer from Honeywell is your solution to resistance calibration in a circuit. This product has a resistance value of 2.5M Ohm. This part has a power rating of 0.5 (1/2) W. This part has an operating temperature of -40 to 120 °C. This product is 34.52 mm tall with a diameter of 12.7 mm. It has a tolerance of 20%. This device utilizes conductive plastic technology. The 392JA2.5MEG part has a pin termination style.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

