Honeywell392JB50KWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 50K | |
| 10% | |
| 350 | |
| 0.5 (1/2) | |
| Conductive Plastic | |
| -40 | |
| 120 | |
| Lin | |
| Pin | |
| Top | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 295 | |
| 50000 | |
| 1 | |
| 12.7 | |
| 34.53 | |
| Panel Mount/Through Hole |
Place this 392JB50K potentiometer from Honeywell at critical points in a circuit and adjust the resistance for optimal functionality. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 50K Ohm. This part has an operating temperature of -40 to 120 °C. This product is 34.53 mm tall with a diameter of 12.7 mm. This device is made with conductive plastic technology. It has a tolerance of 10%. The 392JB50K part has a pin termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

