Littelfuse39500500440Sicherungen
Fuse Cartridge Fast Acting 0.05A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 0.05 | |
| 125 | |
| 125 | |
| 0.085 | |
| 100@125VAC | |
| 0.0001(Max) | |
| 8.129 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 39500500440 fuse from Littelfuse will protect your electronics. This device has a current rating of 0.05. This device has a maximum power dissipation of 0.085 W. Its maximum power dissipation is 0.085 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 39500500440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. Its fuse is made from thermoplastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

