50-75% Rabatt
Littelfuse39511250440Sicherungen
Fuse Cartridge Fast Acting 1.25A 125V Radial 8.5 X 4 X 8mm Bulk UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 1.25 | |
| 125 | |
| 125 | |
| 0.225 | |
| 100@125VAC | |
| 0.2 | |
| 0.06353 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
Be protected by adding a subminiature 39511250440 fuse developed by Littelfuse. This device has a current rating of 1.25. This device has a maximum power dissipation of 0.225 W. Its maximum power dissipation is 0.225 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 39511250440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. The maximum AC voltage rating is 125 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

