Littelfuse39515000440Sicherungen
Fuse Cartridge Fast Acting 5A 125V Radial 8.5 X 4 X 8mm Bulk UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 5 | |
| 125 | |
| 125 | |
| 0.6 | |
| 100@125VAC | |
| 6.1 | |
| 0.01393 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
Be protected by adding a subminiature 39515000440 fuse developed by Littelfuse. This device has a maximum power dissipation of 0.6 W. This device has a current rating of 5. Its maximum power dissipation is 0.6 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 39515000440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. The maximum AC voltage rating is 125 VAC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

