Littelfuse39600500440Sicherungen

Fuse Cartridge Slow Blow Acting 0.05A 125V Radial 8.5 X 4 X 8mm Bulk UL

A great alternative to a circuit breaker, this a subminiature 39600500440 fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 45 W. This device has a maximum power dissipation of 45 W. This device has a current rating of 0.05. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 39600500440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. The maximum AC voltage rating is 125 VAC.

Import TariffMay apply to this part

Auf Lager: 1.398 Stück

Regional Inventory: 1.380

    Total0,71 €Price for 1

    1.380 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1927+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 1.380 Stück
      • Price: 0,7139 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      10 Wochen
      • In Stock: 18 Stück
      • Price: 1,0638 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.