Littelfuse39608000440Sicherungen
Fuse Subminiature Slow Blow Acting 0.8A 125V Radial 8.5 X 4 X 8mm Bulk PSE/UL/cUL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 0.8 | |
| 125 | |
| 125 | |
| 130 | |
| 0.98(Min) | |
| Radial | |
| 5.08 | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
Be protected by adding a subminiature 39608000440 fuse developed by Littelfuse. This device has a current rating of 0.8. This device has a maximum power dissipation of 130 W. Its maximum power dissipation is 130 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 39608000440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. The maximum AC voltage rating is 125 VAC.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
