Littelfuse39614000440Sicherungen
Fuse Cartridge Slow Blow Acting 4A 125V Radial 8.5 X 4 X 8mm Bulk UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 4 | |
| 125 | |
| 125 | |
| 0.4 | |
| 100@125VAC | |
| 38.4 | |
| 0.0164 | |
| Radial | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
Be protected by adding a subminiature 39614000440 fuse developed by Littelfuse. This device has a current rating of 1.4. This device has a maximum power dissipation of 0.4 W. Its maximum power dissipation is 0.4 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 39614000440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

