Littelfuse39616300000Sicherungen
Fuse Cartridge Slow Blow Acting 6.3A 125V Radial 8.5 X 4 X 8mm Ammo UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 6.3 | |
| 125 | |
| 125 | |
| 570(Nom) | |
| 100@125VAC | |
| 100(Min) | |
| 0.00868 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 39616300000 fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 570 W. This device has a current rating of 6.3. Its maximum power dissipation is 570 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 39616300000 fuse has a radial termination style. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. The maximum AC voltage rating is 125 VAC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

