Mill-Max399-10-102-10-008000Steckverbinderleisten und Leiterplattenbuchsen
Conn Spring Loaded Connector HDR 2 POS 2.54mm Solder RA Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Spring Loaded Connector | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 5.08 | |
| 5.82 | |
| 5.58 | |
| Through Hole |
This sip socket strip 399-10-102-10-008000 header connector from Mill-Max Mfg. Corp. is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 2 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. This is a 1-row connector. It has a right angle body orientation. 399-10-102-10-008000 is housed in black polychlorinated terphenyl. This product is 5.08 mm long, 2.54 mm tall and 5.58 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

