Mill-Max399-10-104-10-009000Steckverbinderleisten und Leiterplattenbuchsen
Conn Spring Loaded Connector HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Spring Loaded Connector | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 10.16 | |
| 8.79 | |
| 2.54 | |
| 3.2 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded 399-10-104-10-009000 header connector from Mill-Max Mfg. Corp.. This HDR connector's 4 contacts that are made out of brass alloy and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 150 VDC|100VAC. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. This product is 10.16 mm long, 2.54 mm tall and 8.78 mm deep. It uses the solder termination method. 399-10-104-10-009000 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

