Vishay39D257G050HE6Kondensator, Aluminium
Cap Aluminum Lytic 250uF 50V -10% to 75% (22.5 X 29mm) Axial 500h 85°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 250uF | |
| -10% to 75% | |
| 50VDC | |
| 670.82@5Min | |
| 500 | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 22.5 X 29 | |
| -20 | |
| 85 | |
| 22.5 | |
| 29 | |
| 1.016 |
The pure aluminum anode on the electrolytic 39D257G050HE6 electrolytic capacitor, designed from Vishay, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The 39D257G050HE6 aluminum electrolytic capacitor has an axial termination style. Its capacitance value is 250uF. This part has a lead diameter of 1.016 mm. This product is 29 mm long with a diameter of 22.5 mm. Its leakage current is 670.82@5Min μA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

