Murata Power Solutions39H402CInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 4uH 20% 100KHz 9.7A 0.008Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 4u | |
| 20% | |
| 100K | |
| 9.7 | |
| 10.3(Typ) | |
| 0.008 | |
| 3 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 12.9 | |
| 5.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power 39H402C surface mount inductor from Murata Power Solutions to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes wirewound technology. Its test frequency is 100K Hz. It has an inductance of 4u H. It has a tolerance of 20%. This product is 12.9 mm long, 5.8 mm tall and 12.9 mm deep. This SMD inductor has a maximum DC current of 9.7 A with a maximum resistance of 8m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
