Bourns39SB-1RB-103Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm Pin Panel Mount/Through Hole Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 350 | |
| 0.25 (1/4) | |
| Conductive Plastic | |
| -40 | |
| 85 | |
| Lin | |
| Pin | |
| Top | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 220 | |
| 1 | |
| 270 | |
| 50000 | |
| 1 | |
| Tray | |
| 19.71 | |
| 4 | |
| Panel Mount/Through Hole |
Not sure what resistance value you need? No problem, applying this 39SB-1RB-103 potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.25 (1/4) W. The item will be shipped in tray orientation. This part has an operating temperature of -40 to 85 °C. The 39SB-1RB-103 part has a pin termination style. This device utilizes conductive plastic technology. This product is 19.71 mm tall. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
