TE Connectivity3EC1Spannungsversorgungseingangsmodule
Power Entry Module EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| Faston | |
| IEC 320/C14 | |
| Panel Mount |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this 3EC1 power line filter from TE Connectivity. This device has a maximum current rating of 3. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 3EC1 power line filter has a quick connect termination style. This product is 50.3 mm long.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

