50-75% Rabatt
TE Connectivity3EQ1Starkstromleitungsfilter
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RFI | |
| 3 | |
| 0.38 | |
| 250VAC | |
| 32.18 | |
| 0.006 | |
| 1 | |
| Flange Mount | |
| Quick Connect | |
| 4 | |
| -10 | |
| 40 | |
| 97.8 | |
| 52.6 | |
| 45.2 |
Use this 3EQ1 power line filter from TE Connectivity to attenuate frequencies between an electronic component and an external line. This device has a maximum current rating of 3. It has an operating frequency of 50|60 Hz. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 3EQ1 power line filter has a quick connect termination style. This product is 97.8 mm long, 45.2 mm tall and 52.6 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

