| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±10 | |
| 0.15 | |
| 10000 | |
| 1 | |
| 3700@4V | |
| 1.58@10V | |
| 1.58 | |
| 7@10V | |
| 150 | |
| 120 | |
| 65 | |
| 155 | |
| 19 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.6 |
| Verpackungsbreite | 0.8 |
| Verpackungslänge | 1.4 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SSFP |
| 3 |
Increase the current or voltage in your circuit with this 3LN01SS-TL-E power MOSFET from ON Semiconductor. Its maximum power dissipation is 150 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
