TE Connectivity3MV1Starkstromleitungsfilter
Power Line Filter Multi-Purpose Medical 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Multi-Purpose Medical | |
| 3 | |
| 0.13 | |
| 250VAC | |
| 1 | |
| Flange Mount | |
| Quick Connect | |
| -10 | |
| 40 | |
| 46.2 | |
| 85.3 | |
| 32.5 |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this 3MV1 power line filter from TE Connectivity. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 3. This power line filter has an operating temperature range of -10 °C to 40 °C. The 3MV1 power line filter has a quick connect termination style. This product is 46.2 mm long, 32.5 mm tall and 85.3 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

