Micro Commercial Components3SMAJ5924B-TPZener
Diode Zener Single 9.1V 5% 3000mW 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 9.1 | |
| 5% | |
| 3000 | |
| 41.2 | |
| 5 | |
| 328 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.24(Max) |
| Verpackungsbreite | 2.92(Max) |
| Verpackungslänge | 4.75(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this 3SMAJ5924B-TP zener diode from Micro Commercial Components is exactly what you need. This device has a maximum regulator current of 328 mA. Its test current is 41.2 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 3000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 5%. It is made in a single configuration.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

