Micro Commercial Components3SMBJ5937B-TPZener
Zener Diode Single 33V 5% 33Ohm 3000mW 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 33 | |
| 5% | |
| 3000 | |
| 11.4 | |
| 1 | |
| 33 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.62(Max) |
| Verpackungsbreite | 3.94(Max) |
| Verpackungslänge | 4.85(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this 3SMBJ5937B-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum leakage current is 1 μA. Its test current is 11.4 mA. Its maximum power dissipation is 3000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

