| RoHS EU | Compliant with Exemption |
| ECCN (USA) | EAR99 |
| Part Status | Obsolete |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Product Height (mm) | 90.5 |
| Product Weight (g) | 910 |
| Product Depth (mm) | 78.7 |
| Contact Material | Silver Cadmium Oxide |
| Product Length (mm) | 95.25 |
| Contact Form | 3 Form X |
| Seal | Unsealed |
| Minimum Dropout Voltage | 20VAC |
| AC Coil Voltage (V) | 120 |
| Contact Arrangement | 3PST-NO-DM |
| Maximum AC Switching Voltage (V) | 600 |
| Maximum Current Rating (A) | 50 |
| Mounting | Flange Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 6 |
| Coil Resistance (Ohm) | 45 |
| Maximum Pick-Up Voltage | 93VAC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 65 |