| RoHS EU | Compliant |
| ECCN (USA) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Product Height (mm) | 57.96 |
| Product Weight (g) | 190 |
| Product Depth (mm) | 40.77 |
| Contact Form | 1 Form X |
| Seal | Sealed |
| Minimum Dropout Voltage | 4.8VDC |
| DC Coil Voltage (V) | 48 |
| Coil Current (mA) | 122 |
| Contact Arrangement | SPST-NO-DM |
| Maximum DC Switching Voltage (V) | 900 |
| Maximum Current Rating (A) | 100 |
| Mounting | Side Mount |
| Coil Resistance (Ohm) | 392 |
| Maximum Pick-Up Voltage | 33VDC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |