Rubycon400BXC6R8MEFC10X16Kondensator, Aluminium
Cap Aluminum Lytic 6.8uF 400V 20% (10 X 16mm) Radial 5mm 0.28A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6.8uF | |
| 20% | |
| 400VDC | |
| 0.28 | |
| 208.8@1Min|79.4@5Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -25 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 0.6 |
Thanks to Rubycon, you'll never miss low-end frequencies with their electrolytic 400BXC6R8MEFC10X16 aluminum capacitor. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 6.8uF. The 400BXC6R8MEFC10X16 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 208.8@1Min|79.4@5Min μA. This product is 16 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

