Rubycon400MXC220MEFCSN25X40Kondensator, Aluminium
Cap Aluminum Lytic 220uF 400V 20% (25 X 40mm) Snap-In 10mm 1.1A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 400VDC | |
| 1.1 | |
| 889.94@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 40 | |
| -25 | |
| 105 | |
| Bulk | |
| 25 | |
| 40 | |
| 1.5 |
The pure aluminum anode on the electrolytic 400MXC220MEFCSN25X40 electrolytic capacitor, designed from Rubycon, is the solution to your signal filtering needs. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 889.94@5Min μA. The 400MXC220MEFCSN25X40 aluminum electrolytic capacitor has a snap-in termination style. This product is 40 mm tall with a diameter of 25 mm. It has a tolerance of 20%. This part has a lead diameter of 1.5 mm and a pitch of 10 mm. Its capacitance value is 220uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

