TE Connectivity40725Steckverbinderanschlüsse
Ring Tongue Terminal 14-18AWG Brass 19.91mm Tin Reel/Strip
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 14-18 | |
| -40 | |
| 110 | |
| Non-Insulated | |
| Reel|Strip | |
| 19.91 | |
| 8.68 | |
| Cable Mount |
The ring tongue terminal 40725 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. Its wire is 14-18 AWG. This product is 19.91 mm long and 8.68 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

