TE Connectivity40810Steckverbinderanschlüsse
Ring Tongue Terminal 16-20AWG Brass 10.16mm Tin Reel/Strip
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 2.84 | |
| Tin | |
| 16-20 | |
| -40 | |
| 110 | |
| Non-Insulated | |
| Reel|Strip | |
| 10.16 | |
| 6.6 | |
| Cable Mount |
The ring tongue terminal 40810 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. Its wire is 16-20 AWG. This product is 10.16 mm long and 6.6 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

