Honeywell409N250Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet POT 250 Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (30.96 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 250 | |
| 10% | |
| 350 | |
| 1 | |
| Cermet | |
| -40 | |
| 150 | |
| Lin | |
| Pin | |
| Side | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 250 | |
| 1 | |
| 295 | |
| 25000 | |
| 1 | |
| 30.96 | |
| 12.7 | |
| 13.34 | |
| Panel Mount/Through Hole |
Not sure what resistance value you need? No problem, applying this 409N250 potentiometer from Honeywell will allow you to change the resistance in a matter of seconds. This product has a resistance value of 250 Ohm. This dependable part has a power rating of 1 W. This part has an operating temperature of -40 to 150 °C. This product is 30.96 mm long, 13.34 mm tall and 12.7 mm deep. The 409N250 part has a pin termination style. It has a tolerance of 10%. This device is made with cermet technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

