Eaton40ETSicherungen
Fuse British Standard 40A 690V Bolt Down 48 X 17.1 X 19.1mm Carton UL
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| British Standard | |
| DC Common Bus|DC Drive|Power Converter/rectifier|Reduced Voltage Starter | |
| 48 X 17.1 X 19.1 | |
| 40 | |
| 690 | |
| 690 | |
| 500 | |
| 9 | |
| 103 | |
| 2 | |
| Carton | |
| 17.1 | |
| 48 | |
| 19.1 | |
| Bolt Down |
Prevent a device failure by implementing this 40ET fuse from Eaton which will act as an overcurrent protector. Its maximum power dissipation is 9 W. This device has a maximum power dissipation of 9 W. This device has a current rating of 40. It has 2 terminals. This product is 48 mm long with a diameter of 17.1 mm. The maximum AC voltage rating is 690 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
