Honeywell40PC015G3ADrucksensor für die Leiterplattenmontage
Pressure Sensor 0psi to 15psi Gage 6-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 15psi | |
| 45psi | |
| 20 to 100 | |
| ±4 | |
| 4.5VDC | |
| 4.75 | |
| 5 | |
| 5 | |
| 10 | |
| -40 | |
| 125 | |
| Gas | |
| Befestigung | Through Hole |
| Verpackungshöhe | 19.8 mm |
| Verpackungsbreite | 11.2 mm |
| Verpackungslänge | 13.2 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | DIP |
| 6 | |
| Leitungsform | Through Hole |
Ensure the components within your system are safe with this 40PC015G3A board mount pressure sensor from Honeywell which measures and responds to gas or liquid pressure changes. This device has a maximum of 5 V. This part has a temperature range of -40 °C to 125 °C. Its operating pressure range is 0psi to 15psi, while its maximum overload pressure is 45psi.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
