CONEC41-00002Steckverbinder, rund
Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 4 | |
| SKT | |
| Screw | |
| 16 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Black | |
| 9 | |
| 250V | |
| -30 | |
| 80 | |
| IP67 | |
| 100 | |
| 100 | |
| 26 | |
| 75 |
Create a connection with your cylindrical cable housing using this 41-00002 connector from Conec. It has a straight body orientation. This socket type connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a receptacle type gender. This device has a maximum current rating of 9 A. This circular connector has an operating temperature of -40 to 85 °C. It uses the screw termination method. This product is 75 mm long with a diameter of 26 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

