Bourns4114R-1-681LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 680 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.60 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 680 | |
| 2% | |
| 100 | |
| 2 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 14 | |
| 2.54 | |
| DIP | |
| Rectangular | |
| DIP | |
| 19.43 | |
| 7.87 | |
| 4.57 | |
| 4.57 | |
| Through Hole |
Conserve space and power by adopting this 4114R-1-681LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 2 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 680 Ohm. It has 14 terminals. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. The 4114R-1-681LF part has a pin termination style. This product is 19.43 mm long, 4.57 mm tall and 7.87 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

