Bourns4116R-1-151LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 150 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 150 | |
| 2% | |
| 100 | |
| 2.25 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 16 | |
| 2.54 | |
| DIP | |
| Rectangular | |
| DIP | |
| 21.97 | |
| 7.87 | |
| 4.57 | |
| 4.57 | |
| Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4116R-1-151LF resistor array, essentially an IC chip with multiple resistors built in. This product's 8 resistors have a value of 150 Ohm. This dependable part has a power rating of 2.25 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. The 4116R-1-151LF part has a pin termination style. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This product is 21.97 mm long, 4.57 mm tall and 7.87 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

