Bourns4116R-1-202LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 2K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 2K | |
| 2% | |
| 100 | |
| 2.25 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 16 | |
| 2.54 | |
| DIP | |
| Rectangular | |
| DIP | |
| 21.97 | |
| 7.87 | |
| 4.57 | |
| 4.57 | |
| Through Hole |
By combining multiple resistors into a single chip, the 4116R-1-202LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This product's 8 resistors have a value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 2.25 W and a power rating per resistor of 0.25 (1/4) W. It has 16 terminals. This device is made with thick film technology. This product is 21.97 mm long, 4.57 mm tall and 7.87 mm deep. This product's terminal pitch is 2.54 mm. The 4116R-1-202LF part has a pin termination style. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

