Bourns4116R-1-473LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 47K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole

Conserve space and power by adopting this 4116R-1-473LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This product's 8 resistors have a value of 47K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 2.25 W and a power rating per resistor of 0.25 (1/4) W. It has 16 terminals. This product is 21.97 mm long, 4.57 mm tall and 7.87 mm deep. This device utilizes thick film technology. The 4116R-1-473LF part has a pin termination style. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

713 Stück: morgen versandbereit

    Total22,39 €Price for 25

    • (25)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2441+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Costa Rica
      • In Stock: 713 Stück
      • Price: 0,8956 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.