TE Connectivity41202Steckverbinderanschlüsse
Quick Disconnect Terminal 14-18AWG Brass F 19.18mm Reel/Strip
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.14 | |
| Straight | |
| 14-18 | |
| -40 | |
| 110 | |
| Non-Insulated | |
| Reel|Strip | |
| 19.18 | |
| 7.62 | |
| 6.35x0.81 | |
| Cable Mount |
Make a connection with your terminal blocks using the quick disconnect terminal 41202 wire terminal from TE Connectivity. It has a receptacle type gender. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. This product is 19.18 mm long and 7.62 mm. Its wire is 14-18 AWG.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

