Pomona Electronics4176-02Steckverbinder, elektronisches Testgerät
Conn Test Clip 1/1 POS ST Cable Mount 1 Port Kit
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Test Clip | |
| Straight | |
| 1/1 | |
| 1 | |
| 5 | |
| Cable Mount | |
| 102 | |
| Kit | |
| 15.49 | |
| 62.74 |
Use the test clip 4176-02 test terminal block from Pomona to test performance of your equipment. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. 4176-02 is housed in black/red nylon. This product is 62.74 mm long with a diameter of 15.49 mm. This test terminal block has a maximum operating temperature of 102 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
