Switchcraft4182-3PG-300Steckverbinder, rund
Conn Circular PIN 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Solder Cup | |
| 12-14 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 600V | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 300 | |
| 29.3 | |
| 25.4 | |
| 29.3 |
Look how much better your peripherals will perform when attaching this field installable 4182-3PG-300 connector from Switchcraft. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 29.3 mm tall and 25.4 mm deep with a diameter of 29.3 mm. It uses the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

