CONEC421WA4PCR50E20XSteckverbinder, D-Sub
Conn D-Sub M 4Power/17Signal POS Solder ST Thru-Hole 21 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 4Power/17Signal | |
| 21 | |
| Solder | |
| Straight | |
| M | |
| Copper Alloy | |
| Tin Over Nickel | |
| No | |
| 77.9 | |
| 21.1 | |
| 14.3 | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Be sure to set up proper communication between your serial connections with the 421WA4PCR50E20X DVI connector from Conec. This connector has a single port. This male connector's 4power / 17signal contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. 421WA4PCR50E20X is housed in polybutylene terephthalate. This product is 77.9 mm long, 14.3 mm tall and 21.1 mm deep. Its 21 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
