Switchcraft4282-5SG-300Steckverbinder, rund
Conn Circular SKT 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| SKT | |
| Solder Cup | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 600V | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 300 | |
| 29.3 | |
| 25.4 | |
| 29.3 |
Look how much better your peripherals will perform when attaching this field installable 4282-5SG-300 connector from Switchcraft. It has a straight body orientation. This socket type connector's 5 contacts that are made out of brass and plated with gold over nickel. This product is 29.3 mm tall and 25.4 mm deep with a diameter of 29.3 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

