ITT Corporation430-8645-000Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 9AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 48VDC | |
| 2 | |
| -40 | |
| 125 | |
| 33.4 | |
| 9 | |
| Cable Mount |
Never worry about a poor connection with this 430-8645-000 connector contact from ITT. It has a straight body orientation. This has a Connector Circular connector. Its wire is 9 AWG. This connector contact has an operating temperature range of -40 °C to 125 °C. This product is 33.4 mm long. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

