Bourns4308M-102-122LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 1.2K Ohm 2% 1.2W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 1.2K | |
| 2% | |
| 100 | |
| 1.2 | |
| 0.4 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 19.91 | |
| 2.16 | |
| 6.35 | |
| 6.35 | |
| Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4308M-102-122LF resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 1.2K Ohm. This dependable part has a power rating of 1.2 W and a power rating per resistor of 0.4 W. It has 8 terminals. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. The 4308M-102-122LF part has a pin termination style. This product is 19.91 mm long, 6.35 mm tall and 2.16 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

