Bourns4308R-101-151LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 150 Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 150 | |
| 2% | |
| 100 | |
| 1 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 19.92 | |
| 2.16 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
Looking to save space and power in your circuit design? The 4308R-101-151LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. This product's 7 resistors have a value of 150 Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. The 4308R-101-151LF part has a pin termination style. This product is 19.92 mm long, 4.95 mm tall and 2.16 mm deep. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

