Bourns4308R-101-224LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 220K Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 220K | |
| 2% | |
| 100 | |
| 1 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 19.92 | |
| 2.16 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
Looking to save space and power in your circuit design? The 4308R-101-224LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. This product's 7 resistors have a value of 220K Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 2%. The 4308R-101-224LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This product is 19.92 mm long, 4.95 mm tall and 2.16 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

