10-25% Rabatt

Bourns4308R-102-331LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 330 Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

Create more space in your circuit design by using this 4308R-102-331LF resistor array developed by Bourns that packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 330 Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. It has 8 terminals. It has a tolerance of 2%. The 4308R-102-331LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. This product is 19.92 mm long, 4.95 mm tall and 2.16 mm deep.

No Stock Available

Quantity Increments of 25 Minimum 2000
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 1,4927 €
    1. 2000+1,4927 €
    2. 2500+1,4770 €
    3. 3000+1,4623 €
    4. 4000+1,4483 €
    5. 5000+1,4336 €
    6. 6000+1,4188 €
    7. 10000+1,4049 €
    8. 15000+1,3910 €
    9. 20000+1,3901 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.