Bourns4308R-102-470LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 47 Ohm 1 Ohm 1W ±250ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 47 | |
| 1Ohm | |
| 100 | |
| 1 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±250 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 19.92 | |
| 2.16 | |
| 4.95 | |
| ±0.1 | |
| 4.95 | |
| Through Hole |
By combining multiple resistors into a single chip, the 4308R-102-470LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. This product's 4 resistors have a value of 47 Ohm. Its temperature coefficient is ±250 ppm/°C. It has 8 terminals. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. This product is 19.92 mm long, 4.95 mm tall and 2.16 mm deep. This part has an operating temperature of -55 to 125 °C. The 4308R-102-470LF part has a pin termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

