Bourns4310M-101-104LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 100K Ohm 2% 1.5W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 9 | |
| 100K | |
| 2% | |
| 100 | |
| 1.5 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 10 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 24.99 | |
| 2.16 | |
| 6.35 | |
| 6.35 | |
| Through Hole |
Looking to save space and power in your circuit design? The 4310M-101-104LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 1.5 W and a power rating per resistor of 0.25 (1/4) W. This product's 9 resistors have a value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. This device utilizes thick film technology. The 4310M-101-104LF part has a pin termination style. It has a tolerance of 2%. This product is 24.99 mm long, 6.35 mm tall and 2.16 mm deep. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

